
AS8501-ASOU | |
|---|---|
DigiKey Part Number | AS8501-ASOU-ND |
Manufacturer | |
Manufacturer Product Number | AS8501-ASOU |
Description | IC DATA ACQ 16-SOIC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) IC Analog, Digital Input Analog, Digital Output 16-SOIC |
Datasheet | Datasheet |
Category | Output Type Analog, Digital |
Manufacturer ams-OSRAM USA INC. | Current - Supply 5 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Data Acquisition System (DAS) | Supplier Device Package 16-SOIC |
Input Type Analog, Digital |

