


AS7341-DLGM | |
|---|---|
DigiKey Part Number | AS7341-DLGMTR-ND - Tape & Reel (TR) AS7341-DLGMCT-ND - Cut Tape (CT) AS7341-DLGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7341-DLGM |
Description | COLOR SENSOR I2C 16-B 8-TFLGA |
Customer Reference | |
Detailed Description | Color Sensor 16 b 8-TFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7341-DLGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 1.7 V ~ 2 V | |
Current - Supply (Max) | 210µA | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 8-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 5 | 5,90400 € | 29,52 € |
| 10 | 5,66600 € | 56,66 € |
| 25 | 5,38280 € | 134,57 € |
| 50 | 5,18880 € | 259,44 € |
| 100 | 5,01110 € | 501,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,65316 € | 2.326,58 € |
| 1.000 | 4,51977 € | 4.519,77 € |
| 1.500 | 4,44688 € | 6.670,32 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |












