
AS7263-BLGT | |
|---|---|
DigiKey Part Number | AS7263-BLGTTR-ND - Tape & Reel (TR) AS7263-BLGTCT-ND - Cut Tape (CT) AS7263-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7263-BLGT |
Description | SENSOR OPT 610NM/680NM AMB 20LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 610nm, 680nm, 730nm, 760nm, 810nm, 860nm I2C, SPI 20-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7263-BLGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 610nm, 680nm, 730nm, 760nm, 810nm, 860nm | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 5 | 6,74400 € | 33,72 € |
| 10 | 6,47800 € | 64,78 € |
| 25 | 6,15840 € | 153,96 € |
| 50 | 5,94060 € | 297,03 € |
| 100 | 5,74080 € | 574,08 € |
| 500 | 5,62954 € | 2.814,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,05047 € | 10.100,94 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |









