
AS7221-BLGT | |
|---|---|
DigiKey Part Number | AS7221-BLGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7221-BLGT |
Description | SENSOR OPT AMBIENT 20 BFLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient PWM, SPI® 20-BFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | PWM, SPI® | |
Voltage - Supply | 3V, 15V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |

