
AS7150-BWLX WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS7150-BWLXWLPLFT&RTR-ND - Tape & Reel (TR) 4991-AS7150-BWLXWLPLFT&RCT-ND - Cut Tape (CT) 4991-AS7150-BWLXWLPLFT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7150-BWLX WLP LF T&R |
Description | AS7150 OPTICAL FORCE SENSING UL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Proximity Detector IC Photodiode Input I2C Output 16-WLCSP (1.64x1.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Proximity Detector | |
Input Type | Photodiode | |
Output Type | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.64x1.64) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 1,04200 € | 5,21 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,93000 € | 23,25 € |
| 50 | 0,88860 € | 44,43 € |
| 100 | 0,85090 € | 85,09 € |
| 500 | 0,77482 € | 387,41 € |
| 1.000 | 0,74652 € | 746,52 € |
| 5.000 | 0,69175 € | 3.458,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,66836 € | 6.683,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |



