
AS6221_WL_EVM_EB | |
|---|---|
DigiKey Part Number | 4991-AS6221_WL_EVM_EB-ND |
Manufacturer | |
Manufacturer Product Number | AS6221_WL_EVM_EB |
Description | AS6221_WL_EVM_EB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AS6221 - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C | |
Sensitivity | ±0.09°C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AS6221 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,36000 € | 115,36 € |
| 5 | 107,46600 € | 537,33 € |
| 10 | 104,52500 € | 1.045,25 € |
| 25 | 101,00160 € | 2.525,04 € |
| 50 | 98,58920 € | 4.929,46 € |
| Unit Price without VAT: | 115,36000 € |
|---|---|
| Unit Price with VAT: | 137,27840 € |



