

AS6200-AWLT-S | |
---|---|
DigiKey Part Number | AS6200-AWLT-STR-ND - Tape & Reel (TR) AS6200-AWLT-SCT-ND - Cut Tape (CT) AS6200-AWLT-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6200-AWLT-S |
Description | SENSOR DIGITAL -40C-125C 6WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Resolution | 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
5 | 0,88200 € | 4,41 € |
10 | 0,83700 € | 8,37 € |
25 | 0,78520 € | 19,63 € |
50 | 0,74980 € | 37,49 € |
100 | 0,71700 € | 71,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,65166 € | 325,83 € |
1.000 | 0,62733 € | 627,33 € |
1.500 | 0,61405 € | 921,07 € |
2.500 | 0,59825 € | 1.495,62 € |
3.500 | 0,58839 € | 2.059,36 € |
5.000 | 0,57837 € | 2.891,85 € |
12.500 | 0,55460 € | 6.932,50 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |