
AS5600L-AWLT WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS5600L-AWLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5600L-AWLT WLP LF T&R |
Description | AS5600L-AWLT WLP LF T&R |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AS5600L-AWLT WLP LF T&R Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer ams-OSRAM USA INC. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring Rotary Position | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 15-UFBGA, WLCSP |
Output I2C, PWM | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 1,38214 € | 8.983,91 € |
| Unit Price without VAT: | 1,38214 € |
|---|---|
| Unit Price with VAT: | 1,64475 € |



