
AS5247-MF_EK_AB | |
|---|---|
DigiKey Part Number | AS5247-MF_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5247-MF_EK_AB |
Description | ADAPTER BOARD FOR AS5247 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5247 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AS5247 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 € | 14,39 € |
| 10 | 14,35200 € | 143,52 € |
| Unit Price without VAT: | 14,39000 € |
|---|---|
| Unit Price with VAT: | 17,12410 € |










