8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

AS5162-HSOM

DigiKey Part Number
AS5162-HSOMTR-ND - Tape & Reel (TR)
AS5162-HSOMCT-ND - Cut Tape (CT)
AS5162-HSOMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5162-HSOM
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 €6,72 €
56,06600 €30,33 €
105,82300 €58,23 €
255,53200 €138,30 €
505,33320 €266,66 €
1005,15080 €515,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,78392 €2.391,96 €
1.0004,64715 €4.647,15 €
1.5004,57243 €6.858,64 €
Manufacturers Standard Package
Unit Price without VAT:6,72000 €
Unit Price with VAT:7,99680 €