
AS5147U-HTST TSSOP14 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5147U-HTSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5147U-HTST TSSOP14 LF T&RDP |
Description | AS5147U-HTST TSSOP14 LF T&RDP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer ams-OSRAM USA INC. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Rotary Position | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output PWM, SPI | Supplier Device Package 14-TSSOP |
Actuator Type External Magnet, Not Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 5,15424 € | 23.194,08 € |
| Unit Price without VAT: | 5,15424 € |
|---|---|
| Unit Price with VAT: | 6,13355 € |


