
AS5147P-HTST | |
|---|---|
DigiKey Part Number | AS5147P-HTST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5147P-HTST |
Description | ENCODER MAG COMMUTATION SMD TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Commutation, PWM, SPI, Quadrature with index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 4,69009 € | 21.105,40 € |
| Unit Price without VAT: | 4,69009 € |
|---|---|
| Unit Price with VAT: | 5,58121 € |












