Rotary Encoder Magnetic PWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Magnetic PWM

AS5132-HSST SSOP20 LF T&RDP

DigiKey Part Number
4991-AS5132-HSSTSSOP20LFT&RDPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS5132-HSST SSOP20 LF T&RDP
Description
ENCODER MAG PWM SMD TAB
Customer Reference
Detailed Description
Rotary Encoder Magnetic PWM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
ams-OSRAM USA INC.
Detent
No
Packaging
Tape & Reel (TR)
Built in Switch
No
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Termination Style
SMD (SMT) Tab
Encoder Type
Magnetic
Grade
Automotive
Output Type
PWM
Qualification
AEC-Q100
Voltage - Supply
4.4V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,08884 €8.177,68 €
Manufacturers Standard Package
Unit Price without VAT:4,08884 €
Unit Price with VAT:4,86572 €