
AS5116 EVALUATION KIT | |
|---|---|
DigiKey Part Number | 4991-AS5116EVALUATIONKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS5116 EVALUATION KIT |
Description | AS5116 EVALUATION KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5116 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AS5116 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,57000 € | 141,57 € |
| Unit Price without VAT: | 141,57000 € |
|---|---|
| Unit Price with VAT: | 168,46830 € |





