
AS5070B-HSOT SOIC8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5070B-HSOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5070B-HSOT SOIC8 LF T&RDP |
Description | SEN HALL EFFECT DIGI GULL WING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Digital Gull Wing 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | Gull Wing | |
Voltage - Supply | 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,34447 € | 5.861,17 € |
| Unit Price without VAT: | 2,34447 € |
|---|---|
| Unit Price with VAT: | 2,78992 € |

