
AS5070A-HSOT SOIC8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5070A-HSOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5070A-HSOT SOIC8 LF T&RDP |
Description | SEN HALL EFFECT ANALOG GULL WING |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Analog Gull Wing 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer ams-OSRAM USA INC. | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hall Effect Sensor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,51953 € | 6.298,82 € |
| Unit Price without VAT: | 2,51953 € |
|---|---|
| Unit Price with VAT: | 2,99824 € |

