
AS5047U-HTST TSSOP14 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5047U-HTSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5047U-HTST TSSOP14 LF T&RDP |
Description | AS5047U-HTST TSSOP14 LF T&RDP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 4,45584 € | 20.051,28 € |
| Unit Price without VAT: | 4,45584 € |
|---|---|
| Unit Price with VAT: | 5,30245 € |

