Rotary Encoder Magnetic Programmable PWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5047P-ATST TSSOP14 LF T&RDP

DigiKey Part Number
4991-AS5047P-ATSTTSSOP14LFT&RDPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS5047P-ATST TSSOP14 LF T&RDP
Description
ENCODER MAG PWM SMD TAB
Customer Reference
Detailed Description
Rotary Encoder Magnetic Programmable PWM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Manufacturer
ams-OSRAM USA INC.
Actuator Type
External Magnet, Not Included
Packaging
Tape & Reel (TR)
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Encoder Type
Magnetic
Termination Style
SMD (SMT) Tab
Output Type
PWM
Base Product Number
Pulses per Revolution
Programmable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5004,88069 €21.963,11 €
Manufacturers Standard Package
Unit Price without VAT:4,88069 €
Unit Price with VAT:5,80802 €