
AS5013 ADAPTERBOARD | |
---|---|
DigiKey Part Number | 4991-AS5013ADAPTERBOARD-ND |
Manufacturer | |
Manufacturer Product Number | AS5013 ADAPTERBOARD |
Description | AS5013 ADAPTER BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5013 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS5013 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,92000 € | 22,92 € |
Unit Price without VAT: | 22,92000 € |
---|---|
Unit Price with VAT: | 27,27480 € |