
AS3435-EQFP QFN36 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS3435-EQFPQFN36LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3435-EQFP QFN36 LF T&RDP |
Description | IC HEADPHONE NOISE-CANCEL 36QFN |
Customer Reference | |
Detailed Description | Filter IC Order 36-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1V ~ 1.8V |
Manufacturer ams-OSRAM USA INC. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 36-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 36-QFN (5x5) |
Number of Filters 1 | Base Product Number |

