
CLP24H4S30PZ | |
|---|---|
DigiKey Part Number | 1603-CLP24H4S30PZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLP24H4S30PZ |
Description | CLP24H4S30P/DFN-6.5X7/REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 5 mA 2.4GHz ~ 2.5GHz 18.4dB 30W 6-DFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN-SiC HEMT | |
Configuration | N-Channel | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 18.4dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 774µA | |
Noise Figure | - | |
Current - Test | 5 mA | |
Power - Output | 30W | |
Voltage - Rated | 52 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (7x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 45,17062 € | 45.170,62 € |
| Unit Price without VAT: | 45,17062 € |
|---|---|
| Unit Price with VAT: | 53,75304 € |

