
CLP24H4S30PXY | |
|---|---|
DigiKey Part Number | 1603-CLP24H4S30PXYTR-ND - Tape & Reel (TR) 1603-CLP24H4S30PXYCT-ND - Cut Tape (CT) 1603-CLP24H4S30PXYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP24H4S30PXY |
Description | CLP24H4S30P/DFN-6.5X7/REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 5 mA 2.4GHz ~ 2.5GHz 18.4dB 30W 6-DFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN-SiC HEMT | |
Configuration | N-Channel | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 18.4dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 774µA | |
Noise Figure | - | |
Current - Test | 5 mA | |
Power - Output | 30W | |
Voltage - Rated | 52 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (7x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,18000 € | 66,18 € |
| 10 | 55,00000 € | 550,00 € |
| 25 | 52,50800 € | 1.312,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,14130 € | 4.914,13 € |
| Unit Price without VAT: | 66,18000 € |
|---|---|
| Unit Price with VAT: | 78,75420 € |



