
CLF24H4LS300PJ | |
|---|---|
DigiKey Part Number | 1603-CLF24H4LS300PJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF24H4LS300PJ |
Description | CLF24H4LS300P/SOT1214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 2.6 A 2.4GHz ~ 2.5GHz 15dB 300W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN-SiC HEMT | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 7.55mA | |
Noise Figure | - | |
Current - Test | 2.6 A | |
Power - Output | 300W | |
Voltage - Rated | 150 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1214B | |
Supplier Device Package | LDMOST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 209,90480 € | 20.990,48 € |
| Unit Price without VAT: | 209,90480 € |
|---|---|
| Unit Price with VAT: | 249,78671 € |

