
C4H27F400AVZ | |
|---|---|
DigiKey Part Number | 1603-C4H27F400AVZ-ND |
Manufacturer | |
Manufacturer Product Number | C4H27F400AVZ |
Description | C4H27F400AVZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2.496GHz ~ 2.69GHz 15.1dB 400W OMP-780-4F-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 2.496GHz ~ 2.69GHz | |
Gain | 15.1dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 400W | |
Voltage - Rated | 48 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-4F-1 | |
Supplier Device Package | OMP-780-4F-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,91000 € | 142,91 € |
| 10 | 121,25300 € | 1.212,53 € |
| 60 | 111,83033 € | 6.709,82 € |
| Unit Price without VAT: | 142,91000 € |
|---|---|
| Unit Price with VAT: | 170,06290 € |

