


BLS9G3135LS-400U | |
|---|---|
DigiKey Part Number | 1603-1156-ND |
Manufacturer | |
Manufacturer Product Number | BLS9G3135LS-400U |
Description | RF MOSFET LDMOS 32V SOT502B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 400 mA 3.1GHz ~ 3.5GHz 12dB 400W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4µA |
Manufacturer Ampleon USA Inc. | Current - Test 400 mA |
Packaging Tray | Power - Output 400W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case SOT-502B |
Frequency 3.1GHz ~ 3.5GHz | Supplier Device Package SOT502B |
Gain 12dB | Base Product Number |
Voltage - Test 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,41000 € | 313,41 € |
| 20 | 263,07250 € | 5.261,45 € |
| Unit Price without VAT: | 313,41000 € |
|---|---|
| Unit Price with VAT: | 372,95790 € |

