


BLS9G2735LS-50U | |
|---|---|
DigiKey Part Number | 1603-1152-ND |
Manufacturer | |
Manufacturer Product Number | BLS9G2735LS-50U |
Description | RF MOSFET LDMOS CDFM2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2.7GHz ~ 3.5GHz 12dB 50W CDFM2 |
Datasheet | Datasheet |
Category | Power - Output 50W |
Manufacturer Ampleon USA Inc. | Voltage - Rated 32 V |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case SOT-1135B |
Technology LDMOS | Supplier Device Package CDFM2 |
Frequency 2.7GHz ~ 3.5GHz | Base Product Number |
Gain 12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,21000 € | 98,21 € |
| 20 | 79,47050 € | 1.589,41 € |
| 40 | 76,95750 € | 3.078,30 € |
| 100 | 74,30420 € | 7.430,42 € |
| Unit Price without VAT: | 98,21000 € |
|---|---|
| Unit Price with VAT: | 116,86990 € |

