


BLS9G2729L-350U | |
|---|---|
DigiKey Part Number | 1603-1147-ND |
Manufacturer | |
Manufacturer Product Number | BLS9G2729L-350U |
Description | RF MOSFET LDMOS 28V SOT502A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 2.7GHz ~ 2.9GHz 14dB 350W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.7GHz ~ 2.9GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 4µA | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 350W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 143,25550 € | 8.595,33 € |
| Unit Price without VAT: | 143,25550 € |
|---|---|
| Unit Price with VAT: | 170,47405 € |


