
BLP5LA55SXY | |
|---|---|
DigiKey Part Number | 1603-BLP5LA55SXYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP5LA55SXY |
Description | RF MOSFET LDMOS 15V TO270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 893 mA 520MHz 19.6dB 55W TO-270-2F-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 520MHz | |
Gain | 19.6dB | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 893 mA | |
Power - Output | 55W | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2F-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,33940 € | 1.533,94 € |
| 200 | 14,90250 € | 2.980,50 € |
| 300 | 14,68377 € | 4.405,13 € |
| 500 | 14,44130 € | 7.220,65 € |
| Unit Price without VAT: | 15,33940 € |
|---|---|
| Unit Price with VAT: | 18,25389 € |

