


BLP15H9S10Z | |
|---|---|
DigiKey Part Number | 1603-BLP15H9S10ZTR-ND - Tape & Reel (TR) 1603-BLP15H9S10ZCT-ND - Cut Tape (CT) 1603-BLP15H9S10ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP15H9S10Z |
Description | RF MOSFET LDMOS 50V SOT1482-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 60 mA 1.4GHz 22dB 10W SOT-1482-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.4GHz | |
Gain | 22dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 10W | |
Voltage - Rated | 104 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1482-1 | |
Supplier Device Package | SOT-1482-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 € | 19,09 € |
| 10 | 15,28400 € | 152,84 € |
| 25 | 14,33360 € | 358,34 € |
| 100 | 13,28860 € | 1.328,86 € |
| 250 | 12,79060 € | 3.197,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,49038 € | 6.245,19 € |
| Unit Price without VAT: | 19,09000 € |
|---|---|
| Unit Price with VAT: | 22,71710 € |



