



BLP05H9S500PY | |
|---|---|
DigiKey Part Number | 1603-BLP05H9S500PYTR-ND - Tape & Reel (TR) 1603-BLP05H9S500PYCT-ND - Cut Tape (CT) 1603-BLP05H9S500PYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP05H9S500PY |
Description | RF MOSFET LDMOS 50V OMP780 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 25.2dB 500W OMP-780-4F-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | - | |
Gain | 25.2dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 500W | |
Voltage - Rated | 108 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-4F-1 | |
Supplier Device Package | OMP-780-4F-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,88000 € | 66,88 € |
| 10 | 55,61300 € | 556,13 € |
| 25 | 52,79760 € | 1.319,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,70360 € | 4.970,36 € |
| Unit Price without VAT: | 66,88000 € |
|---|---|
| Unit Price with VAT: | 79,58720 € |

