



BLP05H635XRY | |
|---|---|
DigiKey Part Number | 2156-BLP05H635XRY-ND |
Manufacturer | |
Manufacturer Product Number | BLP05H635XRY |
Description | RF MOSFET LDMOS 50V 4HSOPF |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 108MHz 27dB 35W 4-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 27dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 35W | |
Voltage - Rated | 135 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1223-2 | |
Supplier Device Package | 4-HSOPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,25500 € | 258,04 € |
| Unit Price without VAT: | 32,25500 € |
|---|---|
| Unit Price with VAT: | 38,38345 € |

