
BLP0427M9S20GXY | |
|---|---|
DigiKey Part Number | 1603-BLP0427M9S20GXYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP0427M9S20GXY |
Description | RF MOSFET LDMOS 28V TO270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 20W TO-270-2G-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 400MHz ~ 2.7GHz | |
Gain | 19dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 180 mA | |
Power - Output | 20W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2G-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,97760 € | 1.597,76 € |
| 200 | 15,52545 € | 3.105,09 € |
| 300 | 15,29897 € | 4.589,69 € |
| 500 | 15,04810 € | 7.524,05 € |
| Unit Price without VAT: | 15,97760 € |
|---|---|
| Unit Price with VAT: | 19,01334 € |




