



BLM9H0610S-60PGY | |
|---|---|
DigiKey Part Number | 1603-BLM9H0610S-60PGYTR-ND - Tape & Reel (TR) 1603-BLM9H0610S-60PGYCT-ND - Cut Tape (CT) 1603-BLM9H0610S-60PGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9H0610S-60PGY |
Description | BLM9H0610S-60PG/OMP780/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 600MHz ~ 1GHz OMP-780-16G-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 1GHz | |
P1dB | - | |
Gain | 35.5dB | |
Noise Figure | - | |
Voltage - Supply | 48V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-16G-1 | |
Supplier Device Package | OMP-780-16G-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 € | 44,52 € |
| 10 | 36,58200 € | 365,82 € |
| 25 | 34,59960 € | 864,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,42090 € | 3.242,09 € |
| 200 | 31,61140 € | 6.322,28 € |
| Unit Price without VAT: | 44,52000 € |
|---|---|
| Unit Price with VAT: | 52,97880 € |


