MFR Recommended

BLM8G0710S-30PBYZ | |
|---|---|
DigiKey Part Number | 1603-BLM8G0710S-30PBYZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM8G0710S-30PBYZ |
Description | RF FET LDMOS 65V 35DB SOT12112 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 120 mA 700MHz ~ 1GHz 35.7dB 3W 16-HSOPF |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 120 mA |
Packaging Tape & Reel (TR) | Power - Output 3W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS (Dual) | Mounting Type Surface Mount |
Frequency 700MHz ~ 1GHz | Package / Case SOT-1211-3 |
Gain 35.7dB | Supplier Device Package 16-HSOPF |
Voltage - Test 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B10H0710N40DYZ | Ampleon USA Inc. | 519 | 1603-B10H0710N40DYZCT-ND | 63,64000 € | MFR Recommended |


