


BLM7G1822S-80PBY | |
|---|---|
DigiKey Part Number | 1603-1043-2-ND - Tape & Reel (TR) 1603-1043-1-ND - Cut Tape (CT) 1603-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM7G1822S-80PBY |
Description | RF FET LDMOS 65V 28DB SOT12122 |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.17GHz 16-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Frequency | 2.17GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1211-2 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,82000 € | 66,82 € |
| 10 | 53,83500 € | 538,35 € |
| 25 | 50,02240 € | 1.250,56 € |
| Unit Price without VAT: | 66,82000 € |
|---|---|
| Unit Price with VAT: | 79,51580 € |

