



BLF9G38-10GU | |
|---|---|
DigiKey Part Number | 1603-1146-ND |
Manufacturer | |
Manufacturer Product Number | BLF9G38-10GU |
Description | RF MOSFET LDMOS CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 3.4GHz ~ 3.8GHz 10W CDFM2 |
Datasheet | Datasheet |
Category | Power - Output 10W |
Manufacturer Ampleon USA Inc. | Voltage - Rated 28 V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-975C |
Technology LDMOS | Supplier Device Package CDFM2 |
Frequency 3.4GHz ~ 3.8GHz |

