



BLF984PU | |
|---|---|
DigiKey Part Number | 1603-BLF984PU-ND |
Manufacturer | |
Manufacturer Product Number | BLF984PU |
Description | RF MOSFET LDMOS 50V CDFM4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 650 mA 470MHz ~ 860MHz 21dB 350W CDFM4 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 650 mA |
Packaging Tray | Power - Output 350W |
Part Status Active | Voltage - Rated 104 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1121A |
Frequency 470MHz ~ 860MHz | Supplier Device Package CDFM4 |
Gain 21dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,81000 € | 148,81 € |
| 20 | 122,08200 € | 2.441,64 € |
| 40 | 118,49650 € | 4.739,86 € |
| Unit Price without VAT: | 148,81000 € |
|---|---|
| Unit Price with VAT: | 177,08390 € |

