



BLF984PSU | |
|---|---|
DigiKey Part Number | 1603-BLF984PSU-ND |
Manufacturer | |
Manufacturer Product Number | BLF984PSU |
Description | RF MOSFET LDMOS 50V LDMOST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 650 mA 470MHz ~ 860MHz 21dB 350W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 470MHz ~ 860MHz | |
Gain | 21dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 650 mA | |
Power - Output | 350W | |
Voltage - Rated | 104 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1121B | |
Supplier Device Package | LDMOST | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,09000 $ | 175,09 $ |
| 20 | 143,64250 $ | 2.872,85 $ |
| 40 | 139,42400 $ | 5.576,96 $ |
| Unit Price without VAT: | 175,09000 $ |
|---|---|
| Unit Price with VAT: | 208,35710 $ |

