RF Mosfet 50 V 1 A 1.4GHz 24dB 170W SOT467C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF981U

DigiKey Part Number
1603-BLF981U-ND
Manufacturer
Manufacturer Product Number
BLF981U
Description
BLF981/SOT467C/ TRAY 60 FOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 1 A 1.4GHz 24dB 170W SOT467C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
Ampleon USA Inc.
Current Rating (Amps)
1.4µA
Packaging
Tray
Current - Test
1 A
Part Status
Active
Power - Output
170W
Technology
LDMOS
Voltage - Rated
108 V
Configuration
N-Channel
Mounting Type
Chassis Mount
Frequency
1.4GHz
Package / Case
SOT-467C
Gain
24dB
Supplier Device Package
SOT467C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1115,50000 €115,50 €
1097,45800 €974,58 €
6089,60800 €5.376,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,50000 €
Unit Price with VAT:137,44500 €