
BLF981SU | |
|---|---|
DigiKey Part Number | 1603-BLF981SU-ND |
Manufacturer | |
Manufacturer Product Number | BLF981SU |
Description | BLF981S/SOT467B/ TRAY 60 FOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1 A 1.4GHz 24dB 170W LDMOST |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 1.4µA |
Packaging Tray | Current - Test 1 A |
Part Status Active | Power - Output 170W |
Technology LDMOS | Voltage - Rated 108 V |
Configuration N-Channel | Mounting Type Surface Mount |
Frequency 1.4GHz | Package / Case SOT-467B |
Gain 24dB | Supplier Device Package LDMOST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,83000 € | 118,83 € |
| 10 | 100,34500 € | 1.003,45 € |
| 60 | 92,30183 € | 5.538,11 € |
| Unit Price without VAT: | 118,83000 € |
|---|---|
| Unit Price with VAT: | 141,40770 € |

