


BLF8G27LS-100V,112 | |
|---|---|
DigiKey Part Number | 1603-1142-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G27LS-100V,112 |
Description | RF MOSFET LDMOS 28V CDFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 900 mA 2.5GHz ~ 2.7GHz 17dB 25W CDFM6 |
Datasheet | Datasheet |
Category | Current - Test 900 mA |
Manufacturer Ampleon USA Inc. | Power - Output 25W |
Packaging Tray | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-1244B |
Frequency 2.5GHz ~ 2.7GHz | Supplier Device Package CDFM6 |
Gain 17dB | Base Product Number |
Voltage - Test 28 V |

