RF Mosfet 28 V 900 mA 2.11GHz 18.5dB 33W SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 900 mA 2.11GHz 18.5dB 33W SOT502B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G22LS-140J

DigiKey Part Number
BLF8G22LS-140J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF8G22LS-140J
Description
RF MOSFET LDMOS 28V SOT502B
Customer Reference
Detailed Description
RF Mosfet 28 V 900 mA 2.11GHz 18.5dB 33W SOT502B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
900 mA
Manufacturer
Ampleon USA Inc.
Power - Output
33W
Packaging
Tape & Reel (TR)
Voltage - Rated
65 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Technology
LDMOS
Package / Case
SOT-502B
Frequency
2.11GHz
Supplier Device Package
SOT502B
Gain
18.5dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types