


BLF8G20LS-220J | |
|---|---|
DigiKey Part Number | BLF8G20LS-220J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF8G20LS-220J |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.6 A 1.81GHz ~ 1.88GHz 18.9dB 55W SOT502B |
Datasheet | Datasheet |
Category | Current - Test 1.6 A |
Manufacturer Ampleon USA Inc. | Power - Output 55W |
Packaging Tape & Reel (TR) | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-502B |
Frequency 1.81GHz ~ 1.88GHz | Supplier Device Package SOT502B |
Gain 18.9dB | Base Product Number |
Voltage - Test 28 V |

