


BLF6G22LS-40P,112 | |
|---|---|
DigiKey Part Number | BLF6G22LS-40P,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G22LS-40P,112 |
Description | RF MOSFET LDMOS 28V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 410 mA 2.11GHz ~ 2.17GHz 19dB 13.5W LDMOST |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Ampleon USA Inc. | Current - Test 410 mA |
Packaging Tray | Power - Output 13.5W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-1121B |
Frequency 2.11GHz ~ 2.17GHz | Supplier Device Package LDMOST |
Gain 19dB | Base Product Number |
Voltage - Test 28 V |

