


BLF6G22LS-130,112 | |
|---|---|
DigiKey Part Number | 568-4280-5-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G22LS-130,112 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.1 A 2.11GHz ~ 2.17GHz 17dB 30W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 34A |
Manufacturer Ampleon USA Inc. | Current - Test 1.1 A |
Packaging Tray | Power - Output 30W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.11GHz ~ 2.17GHz | Package / Case SOT-502B |
Gain 17dB | Supplier Device Package SOT502B |
Voltage - Test 28 V | Base Product Number |

