RF Mosfet 28 V 1.3 A 2.45GHz 19dB 140W SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 1.3 A 2.45GHz 19dB 140W SOT502B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF2425M8LS140U

DigiKey Part Number
2156-BLF2425M8LS140U-ND
Manufacturer
Manufacturer Product Number
BLF2425M8LS140U
Description
RF MOSFET LDMOS 28V SOT502B
Customer Reference
Detailed Description
RF Mosfet 28 V 1.3 A 2.45GHz 19dB 140W SOT502B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
LDMOS
Frequency
2.45GHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.3 A
Power - Output
140W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2126,32500 €252,65 €
Unit Price without VAT:126,32500 €
Unit Price with VAT:150,32675 €