


BLF2425M8L140U | |
|---|---|
DigiKey Part Number | 1603-1012-ND |
Manufacturer | |
Manufacturer Product Number | BLF2425M8L140U |
Description | RF MOSFET LDMOS 28V SOT502A |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.3 A 2.45GHz 19dB 140W SOT502A |
Datasheet | Datasheet |
Category | Current - Test 1.3 A |
Manufacturer Ampleon USA Inc. | Power - Output 140W |
Packaging Tray | Voltage - Rated 65 V |
Part Status Active | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-502A |
Frequency 2.45GHz | Supplier Device Package SOT502A |
Gain 19dB | Base Product Number |
Voltage - Test 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,87000 € | 135,87 € |
| 10 | 116,80200 € | 1.168,02 € |
| Unit Price without VAT: | 135,87000 € |
|---|---|
| Unit Price with VAT: | 161,68530 € |

