


BLF2425M7LS250P,11 | |
|---|---|
DigiKey Part Number | 2156-BLF2425M7LS250P,11-ND |
Manufacturer | |
Manufacturer Product Number | BLF2425M7LS250P,11 |
Description | RF FET LDMOS 65V 15DB SOT539B |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 20 mA 2.45GHz 15dB 250W SOT539B |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 20 mA |
Packaging Bulk | Power - Output 250W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-539B |
Frequency 2.45GHz | Supplier Device Package SOT539B |
Gain 15dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 148,31500 € | 296,63 € |
| Unit Price without VAT: | 148,31500 € |
|---|---|
| Unit Price with VAT: | 176,49485 € |

