BLF2425M6LS180P:11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ampleon USA Inc.
In Stock: 46
Unit Price: 101,60000 €
Datasheet
RF Mosfet 28 V 10 mA 2.45GHz 13.3dB 180W SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 10 mA 2.45GHz 13.3dB 180W SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF2425M6LS180P:11

DigiKey Part Number
BLF2425M6LS180P:11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF2425M6LS180P:11
Description
RF MOSFET LDMOS 28V SOT539B
Customer Reference
Detailed Description
RF Mosfet 28 V 10 mA 2.45GHz 13.3dB 180W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
2.45GHz
Gain
13.3dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
10 mA
Power - Output
180W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types