


BLF202,115 | |
|---|---|
DigiKey Part Number | 568-2410-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF202,115 |
Description | RF MOSFET 12.5V 8CSMD |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 20 mA 175MHz 13dB 2W 8-CSMD |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Ampleon USA Inc. | Current - Test 20 mA |
Packaging Tape & Reel (TR) | Power - Output 2W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case SOT-409A |
Frequency 175MHz | Supplier Device Package 8-CSMD |
Gain 13dB | Base Product Number |
Voltage - Test 12.5 V |

